- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 82-5551.0124
EAO
82-5551.0124
Indicator 19 mm - 24 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Aluminium - Blue - Nature
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Indicator 19 mm - 24 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Aluminium - Blue - Nature
Search Keywords: 8255510124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:82-5551.0124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 82-5551.0124 RoHS compliant?
Yes, 82-5551.0124 is RoHS compliant.
What is the lead time for 82-5551.0124?
The standard lead time for 82-5551.0124 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$23.55
5
$22.03
10
$21.02
25
$20.39
50
$19.80
100
$18.71
250 +
$18.21
Click for Quote
Log in
to unlock special pricing