- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 82-5551.0113
EAO
82-5551.0113
Indicator 19 mm - 12 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Aluminium - Red - Nature
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Indicator 19 mm - 12 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Aluminium - Red - Nature
Search Keywords: 8255510113
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 82-5551.0113 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 82-5551.0113 RoHS compliant?
Yes, 82-5551.0113 is RoHS compliant.
What is the lead time for 82-5551.0113?
The standard lead time for 82-5551.0113 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$23.55
5
$22.03
10
$21.02
25
$20.39
50
$19.80
100
$18.71
250 +
$18.21
Click for Quote
Log in
to unlock special pricing