- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-5152.2000
Description
+
Pushbutton Ø 19 mm silver contact - Maintained - 240 V - 1 C - Screw terminal - Round - Stainless steel - Silver
Search Keywords: 8251522000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:82-5152.2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$23.52
5
$22.00
10
$20.98
25
$20.36
50
$19.77
100
$18.68
250 +
$18.19
Click for Quote
Log in
to unlock special pricing