- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-5152.1134
Description
+
Illuminated pushbutton Ø 19 mm silver contact - Momentary - 240 V - 24 V DC - 1 C - Screw terminal - Round - Stainless steel - Green - Silver
Search Keywords: 8251521134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:82-5152.1134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$28.72
5
$26.87
10
$25.63
25
$24.87
50
$23.80
100
$22.82
250 +
$22.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments