- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-5152.1000.B002
EAO
82-5152.1000.B002
Pushbutton Ø 19 mm silver contact - Momentary - 240 V - Screw terminal - Round - Stainless steel - Standby - Silver
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Pushbutton Ø 19 mm silver contact - Momentary - 240 V - Screw terminal - Round - Stainless steel - Standby - Silver
Search Keywords: 8251521000B002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:82-5152.1000.B002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 82-5152.1000.B002 RoHS compliant?
Yes, 82-5152.1000.B002 is RoHS compliant.
What is the lead time for 82-5152.1000.B002?
The standard lead time for 82-5152.1000.B002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$28.66
5
$26.81
10
$25.57
25
$24.81
50
$23.74
100
$22.77
250 +
$22.16
Click for Quote
Log in
to unlock special pricing