- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 82-5151.01A4
Description
+
Indicator 19 mm - 24 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Red / Green - Silver
Search Keywords: 82515101A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:82-5151.01A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$28.52
5
$26.68
10
$25.45
25
$24.69
50
$23.63
100
$22.66
250 +
$22.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments