- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 82-5151.0114
EAO
82-5151.0114
Indicator 19 mm - 24 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Red - Silver
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 82-5151.0114 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |