- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 82-4551.0124
EAO
82-4551.0124
Indicator 16 mm - 24 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Aluminium - Blue - Nature
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Indicator 16 mm - 24 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Aluminium - Blue - Nature
Search Keywords: 8245510124
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 82-4551.0124 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 82-4551.0124 RoHS compliant?
Yes, 82-4551.0124 is RoHS compliant.
What is the lead time for 82-4551.0124?
The standard lead time for 82-4551.0124 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$22.47
5
$21.02
10
$20.05
25
$19.45
50
$18.88
100
$17.85
250 +
$17.37
Click for Quote
Log in
to unlock special pricing