- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-4151.1113
Description
+
Illuminated pushbutton Ø 16 mm silver contact - Momentary - 240 V - 12 V AC/DC - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Red - Silver
Search Keywords: 8241511113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:82-4151.1113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$22.57
5
$21.11
10
$20.14
25
$19.54
50
$18.97
100
$17.93
250 +
$17.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT