- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 82-4151.0113
EAO
82-4151.0113
Indicator 16 mm - 12 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Red - Silver
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Indicator 16 mm - 12 V AC/DC - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Red - Silver
Search Keywords: 8241510113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:82-4151.0113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 82-4151.0113 RoHS compliant?
Yes, 82-4151.0113 is RoHS compliant.
What is the lead time for 82-4151.0113?
The standard lead time for 82-4151.0113 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$22.57
5
$21.11
10
$20.14
25
$19.54
50
$18.97
100
$17.93
250 +
$17.45
Click for Quote
Log in
to unlock special pricing