- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 704.963.2
EAO
704.963.2
Legend plate - Ø 90 mm - Ø 22.5 mm - Plastic - ARRET D'URGENCE - Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Legend plate - Ø 90 mm - Ø 22.5 mm - Plastic - ARRET D'URGENCE - Yellow
Search Keywords: 7049632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.963.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.963.2 RoHS compliant?
Yes, 704.963.2 is RoHS compliant.
What is the lead time for 704.963.2?
The standard lead time for 704.963.2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$13.36
25
$12.11
50
$11.57
100
$11.07
250
$10.62
500
$10.33
1,000 +
$10.20
Click for Quote
Log in
to unlock special pricing