- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 704.945.8
Description
+
Enclosure - 94 mm x 65 mm x 81 mm - Plastic - Grey
Search Keywords: 7049458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.945.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$29.66
5
$27.74
10
$26.46
25
$25.67
50
$24.57
100
$23.56
250 +
$22.93
Click for Quote
Log in
to unlock special pricing