Image is representational - see mfr. specs

704.945.2

EAO

Enclosure - 130 mm x 94 mm x 81 mm - Plastic - Grey

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
Enclosure - 130 mm x 94 mm x 81 mm - Plastic - Grey
Search Keywords: 7049452
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    EAO
  • 部品番号:
    704.945.2
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908160
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
8 Weeks 出荷できます 7/16/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$40.31
5
$35.97
10
$35.88
25
$33.88
50
$32.03
100
$31.95
250 +
$30.76
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!