- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 704.928.18
Description
+
Protection cover - 38 mm x 50 mm - Aluminium - Nature - anodised
Search Keywords: 70492818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.928.18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$116.67
5
$114.76
10
$114.20
20
$113.92
50
$113.63
100 +
$113.35
Click for Quote
Log in
to unlock special pricing