- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 704.925.8
EAO
704.925.8
Protective cover - 38.5 mm x 45 mm - 30 mm x 30 mm - Plastic - transparent
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Protective cover - 38.5 mm x 45 mm - 30 mm x 30 mm - Plastic - transparent
Search Keywords: 7049258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.925.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.925.8 RoHS compliant?
Yes, 704.925.8 is RoHS compliant.
What is the lead time for 704.925.8?
The standard lead time for 704.925.8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$7.64
50
$7.62
100
$7.30
250
$6.70
500
$6.68
1,000
$6.52
2,500 +
$6.27
Click for Quote
Log in
to unlock special pricing