- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.918.5
Description
+
Switching element - Slow-make switching element - 250 V AC @ 6 A - Silver - 1 NC / 1 NO - Push-in terminal
Search Keywords: 7049185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.918.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$36.57
5
$32.63
10
$32.55
25
$30.74
50
$29.05
100
$28.98
250 +
$27.91
Click for Quote
Log in
to unlock special pricing