- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.915.5-1
EAO
704.915.5-1
Switching element - Slow-make switching element - 500 V AC @ 6 A - Silver - 1 NC / 1 NO - Plug-in terminal - 6.3 x 0.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switching element - Slow-make switching element - 500 V AC @ 6 A - Silver - 1 NC / 1 NO - Plug-in terminal - 6.3 x 0.8 mm
Search Keywords: 70491551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.915.5-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.915.5-1 RoHS compliant?
Yes, 704.915.5-1 is RoHS compliant.
What is the lead time for 704.915.5-1?
The standard lead time for 704.915.5-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$18.27
10
$17.43
25
$16.91
50
$16.42
100
$15.52
250
$15.11
500 +
$14.91
Click for Quote
Log in
to unlock special pricing