- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.915.4/DFS
Description
+
Switching element - Slow-make switching element - 500 V @ 10 A - Silver - 1 NC / 1 FS - Double plug-in terminal - 6.3 x 0.8 mm
Search Keywords: 7049154DFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.915.4/DFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$39.64
5
$35.37
10
$35.28
25
$33.32
50
$31.49
100
$31.41
250 +
$30.25
Click for Quote
Log in
to unlock special pricing