- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.915.4
Description
+
Switching element - Slow-make switching element - 500 V AC @ 6 A - Silver - 2 NC - Plug-in terminal - 6.3 x 0.8 mm
Search Keywords: 7049154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.915.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$25.74
10
$21.88
25
$20.59
50
$19.97
100
$19.23
250
$19.04
500 +
$18.99
Click for Quote
Log in
to unlock special pricing