- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.911.3
Description
+
Switching element - Slow-make switching element - 500 V AC @ 10 A - Gold - 2 NO - Screw terminal
Search Keywords: 7049113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.911.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$84.77
5
$83.79
10
$81.53
25
$81.33
50
$79.14
100
$77.76
250 +
$77.57
Click for Quote
Log in
to unlock special pricing