- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.911.2
EAO
704.911.2
Switching element - Slow-make switching element - 500 V AC @ 10 A - Gold - 1 NC - Screw terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Slow-make switching element - 500 V AC @ 10 A - Gold - 1 NC - Screw terminal
Search Keywords: 7049112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.911.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.911.2 RoHS compliant?
Yes, 704.911.2 is RoHS compliant.
What is the lead time for 704.911.2?
The standard lead time for 704.911.2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$46.64
5
$41.62
10
$40.37
25
$39.20
50
$37.05
100
$36.07
250 +
$35.59
Click for Quote
Log in
to unlock special pricing