- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.910.4-1
Available Replacements
Рекомендуемая замена
EAO
704.910.4-1
Switching element - Slow-make switching element - 500 V AC @ 10 A - Silver - 2 NC - Screw terminal
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switching element - Slow-make switching element - 500 V AC @ 10 A - Silver - 2 NC - Screw terminal
Search Keywords: 70491041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.910.4-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.910.4-1 discontinued?
Yes, 704.910.4-1 from Eao is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 704.910.4-1?
The recommended replacement for 704.910.4-1 is 704.910.4 from EAO, available from OnlineComponents.com.
Is 704.910.4-1 RoHS compliant?
Yes, 704.910.4-1 is RoHS compliant.
What is the lead time for 704.910.4-1?
The standard lead time for 704.910.4-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.