- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.907.4
EAO
704.907.4
Switching element - Snap-action switching element - 250 V AC @ 6 A - Gold - 2 NC - Push-in terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Snap-action switching element - 250 V AC @ 6 A - Gold - 2 NC - Push-in terminal
Search Keywords: 7049074
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 704.907.4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 704.907.4 RoHS compliant?
Yes, 704.907.4 is RoHS compliant.
What is the lead time for 704.907.4?
The standard lead time for 704.907.4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$99.98
5
$92.52
10
$89.84
20
$84.92
50
$82.65
100 +
$81.57
Click for Quote
Log in
to unlock special pricing