- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.907.1
EAO
704.907.1
Switching element - Snap-action switching element - 250 V AC @ 6 A - Gold - 1 NO - Push-in terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Snap-action switching element - 250 V AC @ 6 A - Gold - 1 NO - Push-in terminal
Search Keywords: 7049071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.907.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.907.1 RoHS compliant?
Yes, 704.907.1 is RoHS compliant.
What is the lead time for 704.907.1?
The standard lead time for 704.907.1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$57.17
5
$51.02
10
$49.49
25
$47.37
50
$45.42
100
$44.21
250 +
$43.63
Click for Quote
Log in
to unlock special pricing