- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.905.5/D
EAO
704.905.5/D
Switching element - Snap-action switching element - 500 V AC @ 6 A - Silver - 1 NC / 1 NO - Double plug-in terminal - 6.3 x 0. ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 704.905.5/D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |