- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.905.4/D
EAO
704.905.4/D
Switching element - Snap-action switching element - 500 V AC @ 6 A - Silver - 2 NC - Double plug-in terminal - 6.3 x 0.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Snap-action switching element - 500 V AC @ 6 A - Silver - 2 NC - Double plug-in terminal - 6.3 x 0.8 mm
Search Keywords: 7049054D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.905.4/D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.905.4/D RoHS compliant?
Yes, 704.905.4/D is RoHS compliant.
What is the lead time for 704.905.4/D?
The standard lead time for 704.905.4/D is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$26.72
5
$25.00
10
$23.85
25
$23.13
50
$22.14
100
$21.23
250 +
$20.67
Click for Quote
Log in
to unlock special pricing