- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.902.5
EAO
704.902.5
Switching element - Snap-action switching element - 500 V AC @ 10 A - Palladium - 1 NC / 1 NO - Screw terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Snap-action switching element - 500 V AC @ 10 A - Palladium - 1 NC / 1 NO - Screw terminal
Search Keywords: 7049025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.902.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.902.5 RoHS compliant?
Yes, 704.902.5 is RoHS compliant.
What is the lead time for 704.902.5?
The standard lead time for 704.902.5 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$129.61
5
$119.94
10
$114.80
20
$110.08
50
$107.15
100 +
$105.74
Click for Quote
Log in
to unlock special pricing