- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.901.3
EAO
704.901.3
Switching element - Snap-action switching element - 500 V AC @ 10 A - Gold - 2 NO - Screw terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Snap-action switching element - 500 V AC @ 10 A - Gold - 2 NO - Screw terminal
Search Keywords: 7049013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.901.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.901.3 RoHS compliant?
Yes, 704.901.3 is RoHS compliant.
What is the lead time for 704.901.3?
The standard lead time for 704.901.3 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$72.12
5
$68.24
10
$63.96
25
$62.23
50
$61.43
100
$59.88
250 +
$58.98
Click for Quote
Log in
to unlock special pricing