- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.901.2
EAO
704.901.2
Switching element - Snap-action switching element - 500 V AC @ 10 A - Gold - 1 NC - Screw terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Snap-action switching element - 500 V AC @ 10 A - Gold - 1 NC - Screw terminal
Search Keywords: 7049012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.901.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.901.2 RoHS compliant?
Yes, 704.901.2 is RoHS compliant.
What is the lead time for 704.901.2?
The standard lead time for 704.901.2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$48.93
5
$47.22
10
$46.50
25
$44.46
50
$42.44
100
$41.78
250 +
$41.67
Click for Quote
Log in
to unlock special pricing