- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.900.4
Description
+
The 704.900.4 is a snap-action switching element featuring two normally closed (2 NC) contacts, a switching rating of 500V AC at 10A, and screw terminals.
Search Keywords: 7049004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.900.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$13.36
25
$12.13
50
$11.60
100
$11.36
250
$11.02
500
$10.61
1,000 +
$10.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT