- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 704.006.718
Description
+
Actuator - Ø 30.5 mm - Ø 35 mm - Flush - Colourless - Plastic - transparent - Round - Nature - Aluminium - anodised - Screw terminal
Search Keywords: 704006718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.006.718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$51.25
5
$50.75
10
$50.37
25
$50.13
50
$50.00
100
$49.88
250 +
$49.75
Click for Quote
Log in
to unlock special pricing