- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 70-220.6S
EAO
70-220.6S
Switching element - Short-travel element - 42 V DC @ 0,1 A - Gold - 1 NO - PCB terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Short-travel element - 42 V DC @ 0,1 A - Gold - 1 NO - PCB terminal
Search Keywords: 702206S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:70-220.6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 70-220.6S RoHS compliant?
Yes, 70-220.6S is RoHS compliant.
What is the lead time for 70-220.6S?
The standard lead time for 70-220.6S is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$9.17
25
$7.45
50
$7.43
100
$7.12
250
$6.53
500
$6.52
1,000
$6.36
2,500 +
$6.12
Click for Quote
Log in
to unlock special pricing