- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 70-220.4S
EAO
70-220.4S
Switching element - Short-travel element - 42 V DC @ 0,1 A - Gold - 1 NO - PCB terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Short-travel element - 42 V DC @ 0,1 A - Gold - 1 NO - PCB terminal
Search Keywords: 702204S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:70-220.4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 70-220.4S RoHS compliant?
Yes, 70-220.4S is RoHS compliant.
What is the lead time for 70-220.4S?
The standard lead time for 70-220.4S is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$10.10
25
$9.16
50
$8.75
100
$8.49
250
$8.03
500
$7.81
1,000 +
$7.71
Click for Quote
Log in
to unlock special pricing