- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 70-201.0
Description
+
Switching element - Short-travel element - 42 V @ 0,1 A - Gold - 1 NO - PCB terminal
Search Keywords: 702010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:70-201.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$6.50
25
$5.45
100
$5.04
250
$4.83
500
$4.63
1,000
$4.51
2,500
$4.39
5,000 +
$4.33
Click for Quote
Log in
to unlock special pricing