- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 70-101.0
EAO
70-101.0
Switching element - Short-travel element - 42 V @ 0,1 A - Silver - 1 NO - PCB terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Short-travel element - 42 V @ 0,1 A - Silver - 1 NO - PCB terminal
Search Keywords: 701010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 70-101.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 70-101.0 RoHS compliant?
Yes, 70-101.0 is RoHS compliant.
What is the lead time for 70-101.0?
The standard lead time for 70-101.0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$6.06
50
$4.92
100
$4.70
250
$4.50
500
$4.32
1,000
$4.20
2,500
$4.09
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing