- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 61-9933.10
EAO
61-9933.10
Front bezel set - Ø 25 mm - Ø 19,7 mm - Black - Plastic - according to UL 94 V0
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Front bezel set - Ø 25 mm - Ø 19,7 mm - Black - Plastic - according to UL 94 V0
Search Keywords: 61993310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-9933.10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 61-9933.10 RoHS compliant?
Yes, 61-9933.10 is RoHS compliant.
What is the lead time for 61-9933.10?
The standard lead time for 61-9933.10 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.62
50
$4.64
100
$4.43
250
$4.21
500
$4.04
1,000
$3.99
2,500
$3.98
5,000 +
$3.97
Click for Quote
Log in
to unlock special pricing