- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 61-9480.5
Description
+
Enclosure - 65 mm x 65 mm x 57 mm - Plastic
Search Keywords: 6194805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-9480.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$25.84
5
$24.18
10
$23.06
25
$22.37
50
$21.72
100
$20.53
250 +
$19.99
Click for Quote
Log in
to unlock special pricing