- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 61-9331.1
EAO
61-9331.1
Lens - 21.5 mm x 15.3 mm - Illuminated - Smokey black - Flush - Plastic - according to UL 94 HB
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Lens - 21.5 mm x 15.3 mm - Illuminated - Smokey black - Flush - Plastic - according to UL 94 HB
Search Keywords: 6193311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-9331.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 61-9331.1 RoHS compliant?
Yes, 61-9331.1 is RoHS compliant.
What is the lead time for 61-9331.1?
The standard lead time for 61-9331.1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$4.19
50
$3.41
100
$3.40
250
$3.16
500
$2.99
1,000
$2.98
2,500
$2.83
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing