- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8755.37
EAO
61-8755.37
Switching element - Slow-make switching element - 50 V AC/DC @ 0,3 A - Gold - 2 NC - Plug-in terminal - 2.8 x 0.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Slow-make switching element - 50 V AC/DC @ 0,3 A - Gold - 2 NC - Plug-in terminal - 2.8 x 0.5 mm
Search Keywords: 61875537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-8755.37
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 61-8755.37 RoHS compliant?
Yes, 61-8755.37 is RoHS compliant.
What is the lead time for 61-8755.37?
The standard lead time for 61-8755.37 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$19.11
10
$19.06
25
$18.92
50
$18.78
100
$18.69
250
$18.65
500 +
$18.60
Click for Quote
Log in
to unlock special pricing