- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8725.11
EAO
61-8725.11
Switching element - Slow-make switching element - 250 V AC/DC @ 5 A - Silver - 2 NO - Screw terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Slow-make switching element - 250 V AC/DC @ 5 A - Silver - 2 NO - Screw terminal
Search Keywords: 61872511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-8725.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 61-8725.11 RoHS compliant?
Yes, 61-8725.11 is RoHS compliant.
What is the lead time for 61-8725.11?
The standard lead time for 61-8725.11 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$27.22
5
$25.47
10
$24.29
25
$23.57
50
$22.56
100
$21.63
250 +
$21.05
Click for Quote
Log in
to unlock special pricing