- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8645.11
EAO
61-8645.11
Switching element - Slow-make switching element - 250 V AC/DC @ 5 A - Silver - 1 NC - Screw terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Slow-make switching element - 250 V AC/DC @ 5 A - Silver - 1 NC - Screw terminal
Search Keywords: 61864511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-8645.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 61-8645.11 RoHS compliant?
Yes, 61-8645.11 is RoHS compliant.
What is the lead time for 61-8645.11?
The standard lead time for 61-8645.11 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$17.21
10
$16.42
25
$15.93
50
$15.46
100
$14.62
250
$14.23
500 +
$14.04
Click for Quote
Log in
to unlock special pricing