- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8640.37
Description
+
Switching element - Slow-make switching element - 50 V AC/DC @ 0,3 A - Gold - 1 NC - Plug-in terminal - 2.8 x 0.5 mm
Search Keywords: 61864037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-8640.37
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$17.18
10
$16.38
25
$15.90
50
$15.43
100
$14.59
250
$14.20
500 +
$14.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments