- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8490.22
EAO
61-8490.22
Switching element - Snap-action switching element - 150 V AC/DC @ 5 A - Gold - 1 NC / 2 NO - Plug-in terminal - 2.8 x 0.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Snap-action switching element - 150 V AC/DC @ 5 A - Gold - 1 NC / 2 NO - Plug-in terminal - 2.8 x 0.5 mm
Search Keywords: 61849022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-8490.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 61-8490.22 RoHS compliant?
Yes, 61-8490.22 is RoHS compliant.
What is the lead time for 61-8490.22?
The standard lead time for 61-8490.22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$30.23
5
$25.00
10
$24.75
25
$24.51
50
$24.45
100
$23.46
250 +
$23.40
Click for Quote
Log in
to unlock special pricing