- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8490.12
EAO
61-8490.12
Switching element - Snap-action switching element - 150 V AC/DC @ 5 A - Silver - 1 NC / 2 NO - Plug-in terminal - 2.8 x 0.5 mm
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 61-8490.12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |