- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8470.12
Description
+
Switching element - Snap-action switching element - 250 V AC/DC @ 5 A - Silver - 1 NC / 1 NO - Plug-in terminal - 2.8 x 0.5 mm
Search Keywords: 61847012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-8470.12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$15.39
25
$15.21
50
$15.06
100
$15.03
250
$14.46
500
$14.30
1,000 +
$14.27
Click for Quote
Log in
to unlock special pricing