- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8420.22
Description
+
The 61-8420.22 is a snap-action switching element with two normally open (NO) gold contacts, a switching rating of 250V AC/DC at 5A, and 2.8 x 0.5 mm plug-in terminals.
Search Keywords: 61842022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-8420.22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$24.33
5
$20.40
10
$20.35
25
$20.00
50
$19.95
100
$19.71
250 +
$19.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments