- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8420.12
Description
+
The 61-8420.12 is a snap-action switching element featuring two normally open (NO) contacts and a rating of 250 VAC/DC at 5 A.
Search Keywords: 61842012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-8420.12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$15.14
25
$14.58
50
$14.44
100
$14.40
250
$14.21
500
$13.76
1,000 +
$13.72
Click for Quote
Log in
to unlock special pricing