- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 61-8410.12
説明
+
A snap-action switching element with one normally open (NO) contact, rated for 250V AC/DC at 5A, featuring silver contacts and plug-in terminals.
Search Keywords: 61841012
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:EAO
-
部品番号:61-8410.12
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
サプライヤー標準パック:
1
リソース
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
8 Weeks
出荷できます
7/27/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$12.045
5
$10.950
25
$9.950
50
$9.610
100
$9.320
250
$9.040
500
$8.710
1,000 +
$8.690
Click for Quote
ログイン
特別価格を解除するには