- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 51-903.2
Description
+
The 51-903.2 is a rectangular, red plastic lens measuring 21.5 mm x 15.3 mm, designed for illuminated applications.
Search Keywords: 519032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:51-903.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.33
100
$3.30
250
$3.27
500
$3.22
1,000
$3.20
2,500
$3.19
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing