- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51-414.036D
EAO
51-414.036D
Actuator - Ø 18 mm - Round - 2 NO - Rest (a) - Maintained - Universal terminal - 2 x 0.5 mm - IP65 - according to DIN EN 60529
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Actuator - Ø 18 mm - Round - 2 NO - Rest (a) - Maintained - Universal terminal - 2 x 0.5 mm - IP65 - according to DIN EN 60529
Search Keywords: 51414036D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:51-414.036D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 51-414.036D RoHS compliant?
Yes, 51-414.036D is RoHS compliant.
What is the lead time for 51-414.036D?
The standard lead time for 51-414.036D is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$69.32
5
$65.59
10
$62.64
25
$59.82
50
$59.05
100
$57.56
250 +
$56.69
Click for Quote
Log in
to unlock special pricing